NXP Semiconductors TRK-USB-MPC5604B Embedded System Development Boards and Kits
SPC5604CF2MLL6 Microcontroller Development Board Win 7/Win 2000/Win Vista/Win XP

SPC5604CF2MLL6 Microcontroller Development Board Win 7/Win 2000/Win Vista/Win XP
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8471.80.10.00 |
Automotive | No |
PPAP | No |
Type | Development Board |
Supported Device | SPC5604CF2MLL6 |
Supported Device Technology | Microcontroller |
USB | 1 |
Operating Systems | Win 7|Win 2000|Win Vista|Win XP |
JTAG Support | Yes |
Audio Interfaces | No |
Daughter Cards | No |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
SPC5604CF2MLL6 Microcontroller Development Board Win 7/Win 2000/Win Vista/Win XP
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8471.80.10.00 |
Automotive | No |
PPAP | No |
Type | Development Board |
Supported Device | SPC5604CF2MLL6 |
Supported Device Technology | Microcontroller |
USB | 1 |
Operating Systems | Win 7|Win 2000|Win Vista|Win XP |
JTAG Support | Yes |
Audio Interfaces | No |
Daughter Cards | No |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers