TRACO Electronic AGTRN 3-0515DC to DC Converter and Switching Regulator Module
Module DC-DC 9VIN 1-OUT 24V 0.125A 3W 4-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 11 |
Package Width | 7.7 |
Package Length | 11.9 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |