Texas Instruments TRPGR30ATGA
NFC/RFID Tag and Transponder Cylindrical Glass 134.2kHz 80bit RFIDT T/R
NFC/RFID Tag and Transponder Cylindrical Glass 134.2kHz 80bit RFIDT T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Technology | Passive |
RF Type | LF |
Style | Cylindrical Glass |
Memory Size | 80bit |
Covered Range (mm) | 1100 |
Frequency Range (kHz) | 134.2(Typ) |
Protocols Supported | ISO 11785 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Diameter | 3.85 |
Package Length | 23.1 |
Supplier Package | RFIDT |
Ships today
Ships today
Ships in 2 days
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
NFC/RFID Tag and Transponder Cylindrical Glass 134.2kHz 80bit RFIDT T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Technology | Passive |
RF Type | LF |
Style | Cylindrical Glass |
Memory Size | 80bit |
Covered Range (mm) | 1100 |
Frequency Range (kHz) | 134.2(Typ) |
Protocols Supported | ISO 11785 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Diameter | 3.85 |
Package Length | 23.1 |
Supplier Package | RFIDT |
Ships today
Ships today
Ships in 2 days
Contact and Support
Programs and Partners
Product Categories
Manufacturers