EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9032.10.00.90 |
Automotive | No |
PPAP | No |
Manufacture Type | Thermal Reed Switch |
Set Point Function | Close on Rise |
Switch Configuration | N.O. |
Maximum Contact Resistance (mOhm) | 500 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 130 |
Differential Celsius (°C) | 10 |
Maximum Current Rating (A) | 0.5 |
Close Temperature (Celsius) (°C) | 80 |
Packaging | Tray |
Close Tolerance (Celsius) (°C) | ±3 |
Mounting | Stud |
Package Height | 14 |
Package Width | 16.16 |
Package Length | 56 |