Toshiba TRS10E65F,S1Q Rectifiers
Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220 Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
50 | |
Single | |
Maximum DC Reverse Voltage (V) | SiC |
-55 | |
175 | |
10 | |
1.6 | |
175 | |
Mounting | Through Hole |
Package Height | 9.08 |
Package Width | 4.45 |
Package Length | 10.05 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-220 |
2 |
