50% Off
ToshibaTRS12E65F,S1QRectifiers
Diode Schottky SiC 650V 12A 2-Pin(2+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.08 |
Package Width | 4.45 |
Package Length | 10.05 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
2 |
EDA / CAD Models |