EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9032.10.00.90 |
Automotive | Yes |
PPAP | No |
Manufacture Type | Thermal Reed Switch |
Set Point Function | Open on Rise |
Switch Configuration | N.C. |
Dielectric Strength | 1800VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 150 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 130 |
Differential Celsius (°C) | 10 |
Maximum Current Rating (A) | 0.5 |
Open Temperature (Celsius) (°C) | 100 |
Open Tolerance (Celsius) (°C) | ±2.5 |
Mounting | Screw |
Package Width | 20(Max) mm |
Package Length | 50(Max) mm |