MEAN WELLTS-1500-148ADC to AC Inverters
DC to AC Inverter 48VDC-IN 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DC/AC | |
100/110/115/120 | |
3% | |
3000W | |
True Sine Wave | |
60 | |
48 | |
42 to 60 | |
37.5 | |
89(Typ) | |
IEC Connector | |
No | |
Battery Low Shutdown/Fuse/Low Battery Alarm/Over Load/Over Temperature/Reverse Polarity | |
0 | |
40 | |
6810 | |
Mounting | Screw |
Package Height | 88 |
Package Width | 220 |
Package Length | 420 |