MEAN WELLTS-200-248BDC to AC Inverters
DC to AC Inverter 48VDC-IN 200VAC/220VAC/230VAC/240VAC 200W True Sine Wave
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DC/AC | |
200/220/230/240 | |
3% | |
400W | |
True Sine Wave | |
50/60 | |
48 | |
42 to 60 | |
5 | |
88(Typ) | |
IEC Connector | |
Yes | |
Over Temperature/Output Short/Overload/Battery low Alarm/Battery low Shutdown/Over Voltage/Input Reverse Polarity | |
-10 | |
40 | |
1630 | |
Mounting | Screw |
Package Height | 59 |
Package Width | 158 |