EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8504.40.95.40 |
Automotive | No |
PPAP | No |
Input/Output Type | DC/AC |
Typical Output Voltage (VAC) | 200/220/230/240 |
AC Output Voltage Regulation | 3% |
Surge Output Power | 6000W |
Output Wave Form | True Sine Wave |
Output Frequency (Hz) | 50 |
Typical Input Voltage (VDC) | 12 |
Input Voltage Range (VDC) | 10.5 to 15 |
Input Current (A) | 300 |
Efficiency (%) | 89(Typ) |
Output Connection Type | IEC Connector |
Remote Control Capability | No |
Protection | Battery Low Shutdown/Fuse/Low Battery Alarm/Over Load/Over Temperature/Reverse Polarity/Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 12900 |
Mounting | Screw |
Package Height | 100 |
Package Width | 283.5 |
Package Length | 466.8 |