MEAN WELLTS-400-212BDC to AC Inverters
DC to AC Inverter 12VDC-IN 200VAC/220VAC/230VAC/240VAC 400W True Sine Wave
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DC/AC | |
200/220/230/240 | |
3% | |
800W | |
True Sine Wave | |
50/60 | |
12 | |
10.5 to 15 | |
40 | |
86(Typ) | |
IEC Connector | |
Yes | |
Battery Low Shutdown/Fuse/Low Battery Alarm/Over Temperature/Overload/Reverse Polarity/Short Circuit | |
-10 | |
40 | |
1730 | |
Mounting | Screw |
Package Height | 67 |
Package Width | 158 |