C&KTS01AQESwitch Slide

Switch Slide ON None ON SPDT Side Slide 3A 120VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk

This easy-to-use TS01AQE slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 120VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The TS01AQE slide switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.16 mm long, 5.59 mm tall and 13.13 mm deep.

633 parts: Ships today

    Total$6.56Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Vietnam
      • In Stock: 633 parts
      • Price: $6.563