Top Searched
C&KTS01CBESwitch Slide
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.25 | |
Automotive | No |
PPAP | No |
This easy-to-use TS01CBE slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The TS01CBE slide switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10.16 mm long, 12.91 mm tall and 5.08 mm deep.