C&KTS02CBESwitch Slide

Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk

This TS02CBE slide switch from C&K Components is great for turning your circuit on and off. It has a SPST configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The TS02CBE slide switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10.16 mm long, 12.91 mm tall and 5.08 mm deep.

15,426 parts: Ships today

    Total$1.42Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 15,426 parts
      • Price: $1.4194