EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.50 |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF None ON |
Maximum Current Rating (A) | 1@120VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <20 |
Electrical Life (Cycles) | 30000 |
Actuator Color | Black |
Actuator Length (mm) | 3.1 |
Number of Rows | 1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Length (mm) | 3.3 |
Terminal Pitch (mm) | 2.54 |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Size Type | Tiny |
Body Length (mm) | 10.16 |
Body Depth (mm) | 5.08 |
Body Height (mm) | 9.81 |
Product Length (mm) | 10.16 |
Product Depth (mm) | 5.08 |
Product Height (mm) | 12.91 |