CUI Devices TS03-66-95-BK-160-LCR-D-67 Switch Tactile
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
80000 | |
1.6 | |
Black | |
5.8 | |
2 | |
6.2 | |
Through Hole | |
PC Pins | |
4 | |
3 | |
4.5 | |
IP67 | |
Polyamide 66 | |
Straight | |
-30 | |
80 | |
Bag | |
6.1 | |
6.1 | |
3.7 | |
6.1 | |
7.6 | |
9.5 | |
N/A/Polyamide 6/6 | |
Stainless Steel | |
Silver |
