C&KTS03ABESwitch Slide
Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Side Slide | |
SPDT | |
ON OFF ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
Black | |
3.1 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Right Angle | |
-30 | |
85 | |
Bulk | |
Tiny | |
10.16 | |
10.03 | |
5.59 | |
10.16 | |
13.13 | |
5.59 |
Turn your circuit on and off using this TS03ABE slide switch from C&K Components. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TS03ABE slide switch has a PC pin termination style. This product is 10.16 mm long, 5.59 mm tall and 13.13 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.