STMicroelectronicsTS110-8A1Silicon Controlled Rectifiers - SCRs
SCR 800V 1.25A(RMS) 21A 3-Pin TO-92 Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 3.94(Max) |
Package Length | 4.95(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Use this scr TS110-8A1 thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 21 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |