EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Single SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 145@5V |
Maximum Turn-Off Time (ns) | 50@±5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 152(Typ)@5V|200(Typ)@12V|93(Typ)@±5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±2.7 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Typical Supply Current (mA) | 0.00002@5V |
Maximum Supply Current (mA) | 0.001@5V@-40C to 85C |
Maximum Low Level Output Current (mA) | 50 |
Maximum High Level Output Current (mA) | 50 |
Maximum On Resistance (Ohm) | 10@5V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.67 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 8 |
Lead Shape | No Lead |