Taiwan SemiconductorTS20P05G C2Bridge Rectifiers
Diode Rectifier Bridge Single 600V 20A 4-Pin TS-6P Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Standard Package Name | TS-6P |
Supplier Package | TS-6P |
4 | |
Lead Shape | Through Hole |