EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.5 |
Maximum Input Voltage (V) | 26 |
Maximum Dropout Voltage @ Current (V) | 0.3@100mA|0.5@300mA|0.7@500mA |
Line Regulation | 0.5% |
Load Regulation | 1% |
Junction to Ambient | 80°C/W |
Special Features | Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Supplier Package | D2PAK |
Pin Count | 4 |