Taiwan SemiconductorTS2938CS50 RLGLinear Regulators
LDO Regulator Pos 5V 0.5A 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
9032.89.20.00 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.5 | |
-18 | |
60 | |
0.2@100mA|0.4@300mA|0.6@500mA | |
0.5% | |
1% | |
0.3 | |
20°C/W | |
Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55 mm |
Package Width | 3.9 mm |
Package Length | 4.85 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |