Switchcraft TS2C2F20C Connector Circular
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
TS2C2F20C | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Cable Mount | |
Straight | |
1 | |
2 | |
2 | |
SKT | |
Crimp | |
20-26 | |
No | |
Copper Alloy | |
Gold | |
Copper Alloy | |
Electroless Nickel | |
Natural | |
10 | |
125VAC|125VDC | |
-40 | |
135 | |
IP66/IP67/IP68 | |
1000 | |
10 | |
Threaded | |
5000 | |
12.8 | |
35 | |
Bulk |
