EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 5 |
Number of Terminals | 5 |
Contact Gender | SKT |
Termination Method | Crimp |
Wire Size (AWG) | 20-26 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Copper Alloy |
Shell Plating | Electroless Nickel |
Housing Color | Natural |
Maximum Current Rating (A) | 8 |
Maximum Voltage Rating | 125VAC|125VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 135 |
IP Rating | IP66/IP67/IP68 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 5000 |
Product Diameter (mm) | 12.8 |
Product Length (mm) | 35 |
Packaging | Bulk |