STMicroelectronicsTS3021HIYLTLinear Comparators
Comparator Single R-R I/P 5V Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |