STMicroelectronicsTS3021ICTLinear Comparators
Comparator Single R-R I/P 5V 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Compare two input voltages in your electronic circuit with this TS3021ICT comparator circuit from STMicroelectronics and output a digital or binary signal indicating the larger input. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply. This device is made with biCMOS technology.
EDA / CAD Models |