Taiwan SemiconductorTS317CZ C0Linear Regulators
Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±4 | |
Adjustable | |
1.25 to 37 | |
1.5(Min) | |
40 | |
1.3 | |
0.07%/V | |
0.5%V | |
50°C/W | |
5°C/W | |
Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
0 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.83(Max) |
Package Length | 10.5(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |