knitter-switchTS32NSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Rectangular Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
>100 | |
<100 | |
50000 | |
1.6 | |
Brown | |
1.5 | |
Through Hole | |
PC Pins | |
2 | |
6.5 | |
High Temperature Thermoplastic Nylon | |
Straight | |
-25 | |
70 | |
Tube | |
7.9 | |
3.5 | |
5 | |
High Temperature Thermoplastic Nylon/N/A | |
Stainless Steel | |
Silver |