STMicroelectronicsTS332ISTLinear Comparators
Comparator Dual R-R I/P ±2.5V/5V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Voltage Comparator | |
2 | |
Rail to Rail Input | |
79 | |
75 | |
720 | |
Open Drain | |
5|±2.5 | |
5@5V | |
1.6 | |
3 | |
5 | |
±0.8 | |
±2.5 | |
100 | |
90 to 110 | |
0.04@5V | |
93@5V | |
0.034@5V | |
Dual|Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Your electronic devices will interface with other digital logic circuits with this TS332IST comparator circuit from STMicroelectronics. It has a minimum dual supply voltage of ±0.8 V and maximum of ±2.5 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |