STMicroelectronicsTS3330AMRVoltage References
V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.15% | |
30ppm/°C | |
50ppm/mA | |
50ppm/V | |
3 | |
7 | |
5 | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |
EDA / CAD Models |