STMicroelectronics TS3431AILT Voltage References

V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R

Product Technical Specifications

Even in the event of large power supply variations, this TS3431AILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 24 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 25 V. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.

Symbols and Footprints

Import Tariff : May apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    Country Of Origin:
    China
    • Price: $0.2012
    1. 3000+ $0.2012
TS3431AILT

TS3431AILT STMicroelectronics

STMicroelectronicsTS3431AILTVoltage References

V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TS3431AILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 24 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 25 V. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    China
    • Price: $0.2012
    1. 3000+$0.2012