STMicroelectronicsTS3431ILTVoltage References

V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TS3431ILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 25 V. With an output that has a voltage of 1.24 to 24 V, this is power management at its best. It has an initial accuracy of 2%. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.

Total In Stock: 3,000 parts

Quantity Increments of 3000 Minimum 6000
  • Date Code:
    2323+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    Malaysia
    • Price: $0.1593
    1. 6000+$0.1593