STMicroelectronicsTS3702IDTLinear Comparators

Comparator Dual ±8V/16V 8-Pin SO N T/R

Who knew comparing two input signals would be so easy with this TS3702IDT comparator circuit from STMicroelectronics. It has a push-pull output. Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes biCMOS technology. It has 2 channels per chip. This device uses one or two power supplies.

52,500 parts: Ships in 2 days

    Total$724.25Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Morocco
      • In Stock: 52,500 parts
      • Price: $0.2897