Taiwan SemiconductorTS39104CS RLLinear Regulators
LDO Regulator Pos 1.25V to 16V 1A 8-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
1.25 to 16 | |
1 | |
2.25 | |
16 | |
0.25@100mA|0.35@500mA|0.63@1A | |
0.5% | |
1% | |
2 | |
20°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |