EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer|Analog Switch |
Configuration | Dual 1:2 |
Switch Architecture | SPDT |
Multiplexer Architecture | 1:2 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 75@1.8V |
Maximum Turn-Off Time (ns) | 35@1.8V |
Maximum Frequency (25°C) @ Vcc (MHz) | 23(Typ)@3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.65 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.6 |
Typical Supply Current (mA) | 0.000015@3.6V |
Maximum Supply Current (mA) | 0.0001@3.6V |
Maximum On Resistance (Ohm) | 0.45@1.65V |
Maximum On Resistance Range (Ohm) | <1 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 1.39(Max) |
Package Length | 1.89(Max) |
PCB changed | 10 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 10 |
Lead Shape | Ball |