Texas InstrumentsTS3USB221AQRSERQ1Analog Switch Multiplexers
Analog Switch/Analog Multiplexer Dual 1:2 10-Pin UQFN T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.55(Max) |
Package Length | 2.05(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |