ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Maximum Data Rate (Mbps) | 480 |
Maximum Propagation Delay Bus to Bus (ns) | 0.25(Typ)@2.5V@-40C to 85C|0.25(Typ)@3.3V |
Maximum Turn-On Time (ns) | 50@2.5V@-40C to 85C |
Maximum Turn-Off Time (ns) | 23@2.5V@-40C to 85C |
Maximum Frequency (25°C) @ Vcc (MHz) | 1100(Typ)@3.3V@-40C to 85C |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum Single Supply Voltage (V) | 2.3 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 0.03@3.6V |
Maximum Low Level Output Current (mA) | 64 |
Maximum High Level Output Current (mA) | 64 |
Maximum On Resistance (Ohm) | 6@3V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.55(Max) |
Package Length | 2.05(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
Pin Count | 10 |
Lead Shape | No Lead |