Vishay TS3YJ102MR15

Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R

Product Technical Specifications

This TS3YJ102MR15 potentiometer from Vishay is your solution to resistance calibration in a circuit. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. It has a tolerance of 20%. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep. The TS3YJ102MR15 part has a j-hook termination style.

Symbols and Footprints

No Stock Available

Quantity Increments of 1000 Minimum 2000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $1.5284
    1. 1+ $1.5284
    2. 5000+ $1.5131
    3. 10000+ $1.4980
    4. 25000+ $1.4830
    5. 50000+ $1.4681
    6. 100000+ $1.2101
    7. 250000+ $1.1980
    8. 500000+ $1.1860

VishayTS3YJ102MR15

Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R

This TS3YJ102MR15 potentiometer from Vishay is your solution to resistance calibration in a circuit. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. It has a tolerance of 20%. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep. The TS3YJ102MR15 part has a j-hook termination style.

No Stock Available

Quantity Increments of 1000 Minimum 2000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $1.5284
    1. 1+$1.5284
    2. 5000+$1.5131
    3. 10000+$1.4980
    4. 25000+$1.4830
    5. 50000+$1.4681
    6. 100000+$1.2101
    7. 250000+$1.1980
    8. 500000+$1.1860