VishayTS3YJ503MR15

Res Cermet Trimmer 50K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R

Optimization and calibration of resistance in a circuit has never been easier with this TS3YJ503MR15 potentiometer from Vishay! This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±150 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. The TS3YJ503MR15 part has a j-hook termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 2000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $1.5284
    1. 1+$1.5284
    2. 5000+$1.5131
    3. 10000+$1.4980
    4. 25000+$1.4830
    5. 50000+$1.4681
    6. 100000+$1.2101
    7. 250000+$1.1980
    8. 500000+$1.1860