STMicroelectronicsTS4041EILT-1.2Voltage References

V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TS4041EILT-1.2 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 V, this is power management at its best. It has an initial accuracy of 2%. This voltage reference circuit supports shunt topology. At a load regulation of 8mV your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 150ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

129,433 parts: Ships in 10 days

    Total$0.15Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1246+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 129,433 parts
      • Price: $0.1539