Taiwan SemiconductorTS40P07G C2Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 40A 4-Pin TS-6P Tube
Compliant with Exemption | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
40 | |
700 | |
400 | |
1.1@20A | |
10 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Supplier Package | TS-6P |
4 |