Taiwan SemiconductorTS4264CW50 RPGLinear Regulators
LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.15 | |
-42 | |
45 | |
0.5@100mA | |
30mV | |
90mV | |
80°C/W | |
Over Temperature Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 |