STMicroelectronicsTS431AILTVoltage References
V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TS431AILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With a voltage no larger than 10 V, this will supply sufficient power to your circuit. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
