STMicroelectronicsTS431BIYLTVoltage References
V-Ref Adjustable 1.24V to 6V 30mA Automotive AEC-Q100 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TS431BIYLT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. This will operate at a maximum voltage of 10 V, making it easy to control the power in your circuit. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
