STMicroelectronicsTS431IYLTVoltage References
V-Ref Adjustable 1.24V to 6V 30mA Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Adjustable | |
Shunt | |
2% | |
100ppm/°C | |
1.24 to 6 | |
10 | |
30 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TS431IYLT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. Use this part at voltages lower than 10 V. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
EDA / CAD Models |