STMicroelectronicsTS431IZ-APVoltage References

V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this TS431IZ-AP voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. It has an initial accuracy of 1%. By working with a maximum input voltage of 10 V, this is the best way to control the power in your circuit. This voltage reference circuit supports shunt topology. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.