STMicroelectronics TS431IZT Voltage References

V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 T/R

Product Technical Specifications

Even in the event of large power supply variations, this TS431IZT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 10 V to effectively power your circuit. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 2000 Minimum 4000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.2366
    1. 4000+ $0.2366
    2. 6000+ $0.2354
    3. 10000+ $0.2315

STMicroelectronicsTS431IZTVoltage References

V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this TS431IZT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 10 V to effectively power your circuit. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 2000 Minimum 4000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.2366
    1. 4000+$0.2366
    2. 6000+$0.2354
    3. 10000+$0.2315