Taiwan SemiconductorTS432BCX RFGVoltage References
V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
50ppm/°C | |
1.24 to 16 | |
18 | |
100 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |