STMicroelectronicsTS432ILTVoltage References

V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TS432ILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 12 V, making it easy to control the power in your circuit. With an output that has a voltage of 1.24 to 10 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Using a load regulation of 4mV is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 100ppm/°C.

8,485 parts: Ships today

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.3278
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,485 parts
      • Price: $0.3278
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,000 parts
      • Price: $0.2966