STMicroelectronicsTS461CLTOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
This general purpose amplifier TS461CLT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a temperature range of -20 °C to 70 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |